
171505-3 | |
|---|---|
DigiKey Part Number | A135203-ND |
Manufacturer | |
Manufacturer Product Number | 171505-3 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171505-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | 0.650" (16.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 20,06560 Kč | 501,64 Kč |
| 50 | 19,10400 Kč | 955,20 Kč |
| 100 | 18,19270 Kč | 1 819,27 Kč |
| 250 | 17,05204 Kč | 4 263,01 Kč |
| 500 | 16,23734 Kč | 8 118,67 Kč |
| 1 000 | 15,46209 Kč | 15 462,09 Kč |
| 3 000 | 14,30895 Kč | 42 926,85 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |






