
2-34141-1 | |
|---|---|
DigiKey Part Number | A0955TR-ND - Tape & Reel (TR) A0955CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34141-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34141-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.684" (17.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 9,18040 Kč | 229,51 Kč |
| 50 | 8,74360 Kč | 437,18 Kč |
| 100 | 8,32360 Kč | 832,36 Kč |
| 250 | 7,80200 Kč | 1 950,50 Kč |
| 500 | 7,42910 Kč | 3 714,55 Kč |
| 1 000 | 7,07423 Kč | 7 074,23 Kč |
| 2 500 | 6,63117 Kč | 16 577,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,50409 Kč | 32 520,45 Kč |
| 10 000 | 6,19374 Kč | 61 937,40 Kč |
| 15 000 | 6,01917 Kč | 90 287,55 Kč |
| 25 000 | 5,80632 Kč | 145 158,00 Kč |
| 35 000 | 5,67021 Kč | 198 457,35 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



