Parametric Equivalent

2-330648-1 | |
|---|---|
DigiKey Part Number | A135556TR-ND - Tape & Reel (TR) A135556CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-330648-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-330648-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 37,91400 Kč | 947,85 Kč |
| 50 | 36,09980 Kč | 1 804,99 Kč |
| 100 | 34,37370 Kč | 3 437,37 Kč |
| 250 | 32,22016 Kč | 8 055,04 Kč |
| 500 | 30,68228 Kč | 15 341,14 Kč |
| 1 000 | 29,72330 Kč | 29 723,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,86648 Kč | 134 332,40 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |







