Parametric Equivalent
Parametric Equivalent

PK18-4R-C | |
|---|---|
DigiKey Part Number | 298-20078-ND |
Manufacturer | |
Manufacturer Product Number | PK18-4R-C |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 39,70700 Kč | 397,07 Kč |
| 25 | 38,56920 Kč | 964,23 Kč |
| 50 | 37,74180 Kč | 1 887,09 Kč |
| 100 | 36,92920 Kč | 3 692,92 Kč |
| 300 | 35,67350 Kč | 10 702,05 Kč |
| 500 | 35,10320 Kč | 17 551,60 Kč |
| 1 000 | 34,34412 Kč | 34 344,12 Kč |
| 2 500 | 33,36406 Kč | 83 410,15 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











