323758 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14 065
Unit Price: 31,08000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 500
Unit Price: 47,67000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 000
Unit Price: 12,52111 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 457
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 226
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 41,37000 Kč
Datasheet
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323758

DigiKey Part Number
A27229-ND
Manufacturer
Manufacturer Product Number
323758
Description
CONN RING CIRC 16-22AWG #4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323758 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.844" (21.44mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,37100 Kč153,71 Kč
2514,40480 Kč360,12 Kč
5013,71580 Kč685,79 Kč
10013,06080 Kč1 306,08 Kč
25012,24184 Kč3 060,46 Kč
50011,65682 Kč5 828,41 Kč
1 00011,10017 Kč11 100,17 Kč
3 00010,27222 Kč30 816,66 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč