
171505-1 | |
|---|---|
DigiKey Part Number | A135202-ND |
Manufacturer | |
Manufacturer Product Number | 171505-1 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171505-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | 0.650" (16.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 25,42440 Kč | 635,61 Kč |
| 50 | 24,20640 Kč | 1 210,32 Kč |
| 100 | 23,04950 Kč | 2 304,95 Kč |
| 250 | 21,60444 Kč | 5 401,11 Kč |
| 500 | 20,57258 Kč | 10 286,29 Kč |
| 1 000 | 19,59050 Kč | 19 590,50 Kč |
| 3 000 | 18,12995 Kč | 54 389,85 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |












