20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3FB-20DA-2.54DSA(71)

DigiKey Part Number
H123832-ND
Manufacturer
Manufacturer Product Number
HIF3FB-20DA-2.54DSA(71)
Description
CONN RCPT 20POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
HIF3FB-20DA-2.54DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.374" (9.50mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
12.2mm
Ingress Protection
-
Features
Polarizing Key
Current Rating (Amps)
1A
Voltage Rating
200VAC
Applications
General Purpose
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1078,88900 Kč788,89 Kč
10067,04450 Kč6 704,45 Kč
50059,84724 Kč29 923,62 Kč
1 00056,99214 Kč56 992,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč