
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.235" (5.96mm) | |
Length - Overall | 0.855" (21.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 9,37360 Kč | 234,34 Kč |
| 50 | 8,92840 Kč | 446,42 Kč |
| 100 | 8,50000 Kč | 850,00 Kč |
| 250 | 7,96748 Kč | 1 991,87 Kč |
| 500 | 7,58700 Kč | 3 793,50 Kč |
| 1 000 | 7,22436 Kč | 7 224,36 Kč |
| 3 000 | 6,68541 Kč | 20 056,23 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

