
PV18-4R-CY | |
|---|---|
DigiKey Part Number | 298-10081-ND |
Manufacturer | |
Manufacturer Product Number | PV18-4R-CY |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.840" (21.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 15,23600 Kč | 380,90 Kč |
| 50 | 14,90440 Kč | 745,22 Kč |
| 100 | 14,58520 Kč | 1 458,52 Kč |
| 300 | 14,09107 Kč | 4 227,32 Kč |
| 500 | 13,86624 Kč | 6 933,12 Kč |
| 1 000 | 13,56723 Kč | 13 567,23 Kč |
| 2 500 | 13,18120 Kč | 32 953,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


