Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN10-38R-2K | |
|---|---|
DigiKey Part Number | 298-PN10-38R-2KTR-ND - Tape & Reel (TR) 298-PN10-38R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN10-38R-2K |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.580" (14.73mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.290" (32.77mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-38RB-Q | Panduit Corp | 275 | 298-16747-ND | 10,43000 Kč | Parametric Equivalent |
| PN10-38R-D | Panduit Corp | 500 | 298-10631-ND | 16,68000 Kč | Parametric Equivalent |
| PN10-38R-L | Panduit Corp | 0 | 298-15430-ND | 39,21000 Kč | Parametric Equivalent |
| PNF10-38R-2K | Panduit Corp | 2 730 | 298-PNF10-38R-2KCT-ND | 25,24000 Kč | Parametric Equivalent |
| PNF10-38R-L | Panduit Corp | 0 | 298-15518-ND | 46,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 18,97900 Kč | 189,79 Kč |
| 25 | 18,44480 Kč | 461,12 Kč |
| 50 | 18,05260 Kč | 902,63 Kč |
| 100 | 17,66250 Kč | 1 766,25 Kč |
| 250 | 17,16156 Kč | 4 290,39 Kč |
| 500 | 16,79118 Kč | 8 395,59 Kč |
| 1 000 | 16,42892 Kč | 16 428,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,07386 Kč | 32 147,72 Kč |
| 4 000 | 15,72609 Kč | 62 904,36 Kč |
| 6 000 | 15,52602 Kč | 93 156,12 Kč |
| 10 000 | 15,27732 Kč | 152 773,20 Kč |
| 14 000 | 15,11556 Kč | 211 617,84 Kč |
| 20 000 | 14,94593 Kč | 298 918,60 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |













