Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN10-38R-L | |
|---|---|
DigiKey Part Number | 298-15430-ND |
Manufacturer | |
Manufacturer Product Number | PN10-38R-L |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.580" (14.73mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.290" (32.77mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-38RB-Q | Panduit Corp | 275 | 298-16747-ND | 10,43000 Kč | Parametric Equivalent |
| PN10-38R-2K | Panduit Corp | 0 | 298-PN10-38R-2KCT-ND | 20,44000 Kč | Parametric Equivalent |
| PN10-38R-D | Panduit Corp | 500 | 298-10631-ND | 16,68000 Kč | Parametric Equivalent |
| PNF10-38R-2K | Panduit Corp | 2 730 | 298-PNF10-38R-2KCT-ND | 25,24000 Kč | Parametric Equivalent |
| PNF10-38R-L | Panduit Corp | 0 | 298-15518-ND | 46,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 36,51800 Kč | 365,18 Kč |
| 25 | 35,47920 Kč | 886,98 Kč |
| 50 | 34,71600 Kč | 1 735,80 Kč |
| 100 | 33,96740 Kč | 3 396,74 Kč |
| 250 | 33,00256 Kč | 8 250,64 Kč |
| 500 | 32,28974 Kč | 16 144,87 Kč |
| 1 000 | 31,59129 Kč | 31 591,29 Kč |
| 2 500 | 30,68987 Kč | 76 724,68 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |















