
PV10-38RX-L | |
|---|---|
DigiKey Part Number | 298-15611-ND |
Manufacturer | |
Manufacturer Product Number | PV10-38RX-L |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.580" (14.73mm) | Material - Insulation Vinyl |
Length - Overall 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-38RB-Q | Panduit Corp | 275 | 298-16747-ND | 10,43000 Kč | Parametric Equivalent |
| PN10-38R-D | Panduit Corp | 500 | 298-10631-ND | 16,68000 Kč | Parametric Equivalent |
| PNF10-38R-2K | Panduit Corp | 2 730 | 298-PNF10-38R-2KCT-ND | 25,24000 Kč | Parametric Equivalent |
| PV10-38R-D | Panduit Corp | 5 510 | 298-10072-ND | 10,84000 Kč | Parametric Equivalent |
| PV10-38R-L | Panduit Corp | 564 | 298-10073-ND | 32,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 36,10100 Kč | 361,01 Kč |
| 25 | 35,07880 Kč | 876,97 Kč |
| 50 | 34,32400 Kč | 1 716,20 Kč |
| 100 | 33,58150 Kč | 3 358,15 Kč |
| 250 | 32,62800 Kč | 8 157,00 Kč |
| 500 | 31,92310 Kč | 15 961,55 Kč |
| 1 000 | 31,23278 Kč | 31 232,78 Kč |
| 2 500 | 30,34183 Kč | 75 854,57 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |

