Parametric Equivalent



PLT1M-C6 | |
|---|---|
DigiKey Part Number | 298-13792-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C6 |
Description | CBL TIE LOCKING BLUE 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT1M-C6 Models |
Category | Length - Actual 0.325' (99.06mm, 3.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Blue |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1M-C96A | Panduit Corp | 0 | 298-PLT1M-C96A-ND | 7,77000 Kč | Parametric Equivalent |
| PLT1M-L6 | Panduit Corp | 2 900 | 298-13821-ND | 4,62000 Kč | Parametric Equivalent |
| PLT1M-M6 | Panduit Corp | 35 000 | 298-13838-ND | 1,57947 Kč | Parametric Equivalent |
| 116-01816 | HellermannTyton | 0 | 116-01816-ND | 4,56920 Kč | Similar |
| T18R6C2 | HellermannTyton | 0 | 1436-1485-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,39640 Kč | 269,82 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 300 | 5,08710 Kč | 1 526,13 Kč |
| 500 | 5,00130 Kč | 2 500,65 Kč |
| 1 000 | 4,88665 Kč | 4 886,65 Kč |
| 2 500 | 4,73799 Kč | 11 844,98 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |












