PLT1M-C96A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3 650
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24 000
Unit Price: 1,53348 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 200
Unit Price: 0,90080 Kč
Datasheet
Standard, Locking Blue 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.17 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Blue 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.17 kg)
Antimicrobial Metal Detectable Cabe Ties and Mounts

PLT1M-C96A

DigiKey Part Number
298-PLT1M-C96A-ND
Manufacturer
Manufacturer Product Number
PLT1M-C96A
Description
CBL TIE LOCKING BLUE 18LB 3.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.17 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.87" (22.10mm)
Width
0.098" (2.50mm)
Length - Actual
0.325' (99.06mm, 3.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.17 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Blue
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
107,22300 Kč72,23 Kč
257,01320 Kč175,33 Kč
506,85800 Kč342,90 Kč
1006,70260 Kč670,26 Kč
3006,46250 Kč1 938,75 Kč
5006,35274 Kč3 176,37 Kč
1 0006,20680 Kč6 206,80 Kč
2 5006,01744 Kč15 043,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč