Standard, Locking Blue 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Blue 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-L6

DigiKey Part Number
298-13821-ND
Manufacturer
Manufacturer Product Number
PLT1M-L6
Description
CBL TIE LOCKING BLUE 18LB 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.333' (101.60mm, 4.00")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Blue
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
4"
Shelf Life Start
Date of Manufacture
Bundle Diameter
0.82" (20.83mm)
Base Product Number
Width
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
104,38900 Kč43,89 Kč
254,25840 Kč106,46 Kč
504,16180 Kč208,09 Kč
1004,06940 Kč406,94 Kč
2503,94848 Kč987,12 Kč
5003,85818 Kč1 929,09 Kč
1 0003,76998 Kč3 769,98 Kč
2 5003,65558 Kč9 138,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč
Alternate Color
CBL TIE LOCKING RED 18LB 4"
In-Stock: 500
Unit Price: 4,62000 Kč
CBL TIE LOCKING ORANGE 18LB 4"
In-Stock: 2220
Unit Price: 4,62000 Kč
CBL TIE LOCKING YELLOW 18LB 4"
In-Stock: 0
Unit Price: 3,12009 Kč
CBL TIE LOCKING GRAY 18LB 4"
In-Stock: 2420
Unit Price: 4,62000 Kč
CBL TIE LOCKING BROWN 18LB 4"
In-Stock: 0
Unit Price: