PLT1M-L4Y is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 200
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 291
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 0,86720 Kč
Datasheet
Standard, Locking Yellow 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Yellow 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-L4Y

DigiKey Part Number
298-22948-ND
Manufacturer
Manufacturer Product Number
PLT1M-L4Y
Description
CBL TIE LOCKING YELLOW 18LB 4"
Customer Reference
Detailed Description
Standard, Locking Yellow 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
Panduit Corp
Length - Actual
0.333' (101.60mm, 4.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Yellow
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.82" (20.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-C4YPanduit Corp200298-13790-ND6,51000 KčParametric Equivalent
PLT1M-M4YPanduit Corp291298-13835-ND2,10000 KčParametric Equivalent
CT003YEssentra Components0CT003Y-ND0,86720 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Color
CBL TIE LOCKING RED 18LB 4"
In-Stock: 500
Unit Price: 4,62000 Kč
CBL TIE LOCKING ORANGE 18LB 4"
In-Stock: 2220
Unit Price: 4,62000 Kč
CBL TIE LOCKING BLUE 18LB 4"
In-Stock: 2900
Unit Price: 4,62000 Kč
CBL TIE LOCKING GRAY 18LB 4"
In-Stock: 2420
Unit Price: 4,62000 Kč
CBL TIE LOCKING BROWN 18LB 4"
In-Stock: 0
Unit Price: