CT003Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 200
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 291
Unit Price: 0,08000 Kč
Datasheet
Standard, Locking Yellow 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Yellow 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Supporting your Project: Printed Circuit Board Solutions

CT003Y

DigiKey Part Number
CT003Y-ND
Manufacturer
Manufacturer Product Number
CT003Y
Description
CBL TIE LOCKING YLW 18LB 3.93"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Yellow 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
Essentra Components
Length - Actual
0.328' (100.00mm, 3.93")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Yellow
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.98" (25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-C4YPanduit Corp200298-13790-ND0,26000 KčParametric Equivalent
PLT1M-M4YPanduit Corp291298-13835-ND0,08000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,86720 Kč86,72 Kč
Manufacturers Standard Package
Unit Price without VAT:0,86720 Kč
Unit Price with VAT:1,04931 Kč
Alternate Color
CBL TIE LOCKING GREEN 18LB 3.93"
In-Stock: 3000
Unit Price: 0,97430 Kč
CBL TIE LOCKING RED 18LB 3.93"
In-Stock: 200
Unit Price: 0,90080 Kč
CBL TIE LOCKING BLUE 18LB 3.93"
In-Stock: 100
Unit Price: 0,90080 Kč
CBL TIE LOCKING SILV 18LB 3.93"
In-Stock: 0
Unit Price: 1,00580 Kč