Standard, Locking Green 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Green 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Supporting your Project: Printed Circuit Board Solutions

CT003G

DigiKey Part Number
RPC3697-ND
Manufacturer
Manufacturer Product Number
CT003G
Description
CBL TIE LOCKING GREEN 18LB 3.93"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
Essentra Components
Length - Actual
0.328' (100.00mm, 3.93")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Green
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.98" (25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,97430 Kč97,43 Kč
2000,92705 Kč185,41 Kč
3000,90150 Kč270,45 Kč
5000,86932 Kč434,66 Kč
7000,84861 Kč594,03 Kč
1 0000,82753 Kč827,53 Kč
Manufacturers Standard Package
Unit Price without VAT:0,97430 Kč
Unit Price with VAT:1,17890 Kč
Alternate Color
CBL TIE LOCKING RED 18LB 3.93"
In-Stock: 200
Unit Price: 0,90080 Kč
CBL TIE LOCKING BLUE 18LB 3.93"
In-Stock: 100
Unit Price: 0,90080 Kč
CBL TIE LOCKING SILV 18LB 3.93"
In-Stock: 0
Unit Price: 1,00580 Kč
CBL TIE LOCKING YLW 18LB 3.93"
In-Stock: 0
Unit Price: 0,86720 Kč