


PLT1M-M6 | |
|---|---|
DigiKey Part Number | 298-13838-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-M6 |
Description | CBL TIE LOCKING BLUE 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.325' (99.06mm, 3.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Blue |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,57947 Kč | 1 579,47 Kč |
| 2 000 | 1,54346 Kč | 3 086,92 Kč |
| 3 000 | 1,52263 Kč | 4 567,89 Kč |
| 5 000 | 1,49678 Kč | 7 483,90 Kč |
| 7 000 | 1,47991 Kč | 10 359,37 Kč |
| 10 000 | 1,46220 Kč | 14 622,00 Kč |
| Unit Price without VAT: | 1,57947 Kč |
|---|---|
| Unit Price with VAT: | 1,91116 Kč |









