


PLT1M-M1 | |
|---|---|
DigiKey Part Number | 298-13827-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-M1 |
Description | CBL TIE LOCKING BROWN 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Brown | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,60698 Kč | 1 606,98 Kč |
| 2 000 | 1,57023 Kč | 3 140,46 Kč |
| 3 000 | 1,54909 Kč | 4 647,27 Kč |
| 5 000 | 1,52277 Kč | 7 613,85 Kč |
| 7 000 | 1,50562 Kč | 10 539,34 Kč |
| 10 000 | 1,48758 Kč | 14 875,80 Kč |
| 25 000 | 1,44199 Kč | 36 049,75 Kč |
| 50 000 | 1,40822 Kč | 70 411,00 Kč |
| 100 000 | 1,37503 Kč | 137 503,00 Kč |
| Unit Price without VAT: | 1,60698 Kč |
|---|---|
| Unit Price with VAT: | 1,94445 Kč |







