Standard, Locking Orange 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Orange 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-M3

DigiKey Part Number
298-13833-ND
Manufacturer
Manufacturer Product Number
PLT1M-M3
Description
CBL TIE LOCKING ORG 18LB 3.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Orange 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.325' (99.06mm, 3.90")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Orange
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
4"
Shelf Life Start
Date of Manufacture
Bundle Diameter
0.87" (22.10mm)
Base Product Number
Width
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,65506 Kč1 655,06 Kč
2 0001,61737 Kč3 234,74 Kč
3 0001,59557 Kč4 786,71 Kč
5 0001,56847 Kč7 842,35 Kč
7 0001,55079 Kč10 855,53 Kč
10 0001,53220 Kč15 322,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,65506 Kč
Unit Price with VAT:2,00262 Kč
Alternate Color
CBL TIE LOCKING NAT 18LB 3.90"
In-Stock: 3457000
Unit Price: 1,25064 Kč
CBL TIE LOCKING BROWN 18LB 3.90"
In-Stock: 7000
Unit Price: 1,65506 Kč
CBL TIE LOCKING WHITE 18LB 3.90"
In-Stock: 18560
Unit Price: 1,57947 Kč
CBL TIE LOCKING RED 18LB 3.90"
In-Stock: 3000
Unit Price: 1,57947 Kč
CBL TIE LOCKING BLACK 18LB 3.90"
In-Stock: 15000
Unit Price: 1,53810 Kč