


PLT4S-C96A | |
|---|---|
DigiKey Part Number | 298-PLT4S-C96A-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-C96A |
Description | CBL TIE LOCKING BLUE 50LB 1.200' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.200' (365.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,76640 Kč | 1 776,64 Kč |
| 200 | 17,35800 Kč | 3 471,60 Kč |
| 300 | 17,12247 Kč | 5 136,74 Kč |
| 500 | 16,82948 Kč | 8 414,74 Kč |
| 700 | 16,63851 Kč | 11 646,96 Kč |
| 1 000 | 16,43807 Kč | 16 438,07 Kč |
| Unit Price without VAT: | 17,76640 Kč |
|---|---|
| Unit Price with VAT: | 21,49734 Kč |


