


PLT3S-C96A | |
|---|---|
DigiKey Part Number | 298-PLT3S-C96A-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-C96A |
Description | CBL TIE LOCKING BLUE 50LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.950' (289.56mm, 11.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,70860 Kč | 1 570,86 Kč |
| 200 | 15,34850 Kč | 3 069,70 Kč |
| 300 | 15,14097 Kč | 4 542,29 Kč |
| 500 | 14,88212 Kč | 7 441,06 Kč |
| 700 | 14,71360 Kč | 10 299,52 Kč |
| 1 000 | 14,53650 Kč | 14 536,50 Kč |
| Unit Price without VAT: | 15,70860 Kč |
|---|---|
| Unit Price with VAT: | 19,00741 Kč |


