


PLT2S-C96A | |
|---|---|
DigiKey Part Number | 298-PLT2S-C96A-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C96A |
Description | CBL TIE LOCKING BLUE 50LB 7.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.608' (185.42mm, 7.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,92670 Kč | 792,67 Kč |
| 200 | 7,74615 Kč | 1 549,23 Kč |
| 300 | 7,64187 Kč | 2 292,56 Kč |
| 500 | 7,51224 Kč | 3 756,12 Kč |
| 700 | 7,42789 Kč | 5 199,52 Kč |
| 1 000 | 7,33922 Kč | 7 339,22 Kč |
| Unit Price without VAT: | 7,92670 Kč |
|---|---|
| Unit Price with VAT: | 9,59131 Kč |


