PK18-8R-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 585
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25 953
Unit Price: 4,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28 421
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 201
Unit Price: 4,09000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 236
Unit Price: 18,41000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 183
Unit Price: 9,67000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 56 472
Unit Price: 3,91000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 45 045
Unit Price: 4,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 58 369
Unit Price: 3,35000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14 611
Unit Price: 7,16000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 709
Unit Price: 7,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 36 877
Unit Price: 4,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 817
Unit Price: 6,60000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 44 923
Unit Price: 3,25000 Kč
Datasheet
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK18-8R-C

DigiKey Part Number
298-15400-ND
Manufacturer
Manufacturer Product Number
PK18-8R-C
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Natural, Red Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
0.890" (22.61mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-320551-1TE Connectivity AMP Connectors17 585A27237CT-ND4,00000 KčParametric Equivalent
2-31886-2TE Connectivity AMP Connectors25 953A27238CT-ND4,74000 KčParametric Equivalent
2-31890-1TE Connectivity AMP Connectors28 421A1061CT-ND4,00000 KčParametric Equivalent
2-320554-1TE Connectivity AMP Connectors10 201A27239CT-ND4,09000 KčParametric Equivalent
2-32835-2TE Connectivity AMP Connectors5 236A100511CT-ND18,41000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,34000 Kč42,34 Kč
1039,43800 Kč394,38 Kč
2538,30720 Kč957,68 Kč
5037,48560 Kč1 874,28 Kč
10036,67860 Kč3 667,86 Kč
30035,43140 Kč10 629,42 Kč
50034,86498 Kč17 432,49 Kč
1 00034,11105 Kč34 111,05 Kč
2 50033,13764 Kč82 844,10 Kč
Manufacturers Standard Package
Unit Price without VAT:42,34000 Kč
Unit Price with VAT:51,23140 Kč