


2-34148-1 | |
|---|---|
DigiKey Part Number | A0957TR-ND - Tape & Reel (TR) A0957CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34148-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34148-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.856" (21.74mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 25 | 5,89800 Kč | 147,45 Kč |
| 50 | 5,61440 Kč | 280,72 Kč |
| 100 | 5,34740 Kč | 534,74 Kč |
| 250 | 5,01116 Kč | 1 252,79 Kč |
| 500 | 4,77132 Kč | 2 385,66 Kč |
| 1 000 | 4,54358 Kč | 4 543,58 Kč |
| 2 500 | 4,25886 Kč | 10 647,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,17715 Kč | 20 885,75 Kč |
| 10 000 | 3,97779 Kč | 39 777,90 Kč |
| 15 000 | 3,86565 Kč | 57 984,75 Kč |
| 25 000 | 3,72891 Kč | 93 222,75 Kč |
| 35 000 | 3,64149 Kč | 127 452,15 Kč |
| 50 000 | 3,55107 Kč | 177 553,50 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |








