
640905-2 | |
|---|---|
DigiKey Part Number | A0904TR-ND - Tape & Reel (TR) A0904CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640905-2 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640905-2 Models |
Category | Length - Overall 0.900" (22.86mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Length 0.305" (7.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640905-1 | TE Connectivity AMP Connectors | 66 740 | A0904-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 25 | 9,48280 Kč | 237,07 Kč |
| 50 | 9,02500 Kč | 451,25 Kč |
| 100 | 8,59450 Kč | 859,45 Kč |
| 250 | 8,05568 Kč | 2 013,92 Kč |
| 500 | 7,67098 Kč | 3 835,49 Kč |
| 1 000 | 7,30436 Kč | 7 304,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,88686 Kč | 24 104,01 Kč |
| 7 000 | 6,55819 Kč | 45 907,33 Kč |
| 10 500 | 6,37335 Kč | 66 920,18 Kč |
| 17 500 | 6,14790 Kč | 107 588,25 Kč |
| 24 500 | 6,00379 Kč | 147 092,86 Kč |
| 35 000 | 5,85473 Kč | 204 915,55 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











