0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640903-2

DigiKey Part Number
A0903TR-ND - Tape & Reel (TR)
A0903CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640903-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640903-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.900" (22.86mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.140" (3.56mm)
Tab Length
0.305" (7.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,01600 Kč100,16 Kč
259,39880 Kč234,97 Kč
508,94520 Kč447,26 Kč
1008,51890 Kč851,89 Kč
2507,98428 Kč1 996,07 Kč
5007,60254 Kč3 801,27 Kč
1 0007,23927 Kč7 239,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,44009 Kč25 760,36 Kč
8 0006,13281 Kč49 062,48 Kč
12 0005,95995 Kč71 519,40 Kč
20 0005,74912 Kč114 982,40 Kč
28 0005,61438 Kč157 202,64 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč