
640917-1 | |
|---|---|
DigiKey Part Number | A0909-ND |
Manufacturer | |
Manufacturer Product Number | 640917-1 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640917-1 Models |
Category | Length - Overall 0.800" (20.32mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,65500 Kč | 86,55 Kč |
| 25 | 8,11680 Kč | 202,92 Kč |
| 50 | 7,72900 Kč | 386,45 Kč |
| 100 | 7,35990 Kč | 735,99 Kč |
| 250 | 6,89816 Kč | 1 724,54 Kč |
| 500 | 6,56864 Kč | 3 284,32 Kč |
| 1 000 | 6,25477 Kč | 6 254,77 Kč |
| 3 000 | 5,78803 Kč | 17 364,09 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


















