
8-640903-1 | |
|---|---|
DigiKey Part Number | 8-640903-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-640903-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-640903-1 Models |
Category | Length - Overall 0.900" (22.86mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.305" (7.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55675-1 | TE Connectivity AMP Connectors | 2 553 | A27957-ND | 13,76000 Kč | Parametric Equivalent |
| 640902-1 | TE Connectivity AMP Connectors | 4 189 | A27961CT-ND | 11,68000 Kč | Parametric Equivalent |
| 640903-2 | TE Connectivity AMP Connectors | 9 837 | A0903CT-ND | 11,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 25 | 11,97120 Kč | 299,28 Kč |
| 50 | 11,39960 Kč | 569,98 Kč |
| 100 | 10,85530 Kč | 1 085,53 Kč |
| 300 | 10,04470 Kč | 3 013,41 Kč |
| 500 | 9,68822 Kč | 4 844,11 Kč |
| 1 000 | 9,22564 Kč | 9 225,64 Kč |
| 2 500 | 8,64794 Kč | 21 619,85 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |















