
640903-2 | |
|---|---|
DigiKey Part Number | A0903TR-ND - Tape & Reel (TR) A0903CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640903-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640903-2 Models |
Category | Length - Overall 0.900" (22.86mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.305" (7.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 25 | 10,48600 Kč | 262,15 Kč |
| 50 | 9,98560 Kč | 499,28 Kč |
| 100 | 9,50800 Kč | 950,80 Kč |
| 250 | 8,91112 Kč | 2 227,78 Kč |
| 500 | 8,48526 Kč | 4 242,63 Kč |
| 1 000 | 8,08005 Kč | 8 080,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,32696 Kč | 29 307,84 Kč |
| 8 000 | 6,97736 Kč | 55 818,88 Kč |
| 12 000 | 6,78070 Kč | 81 368,40 Kč |
| 20 000 | 6,54086 Kč | 130 817,20 Kč |
| 28 000 | 6,38758 Kč | 178 852,24 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |










