0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640919-2

DigiKey Part Number
A0910TR-ND - Tape & Reel (TR)
A0910CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640919-2
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640919-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.800" (20.32mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.170" (4.32mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,89800 Kč108,98 Kč
2510,21360 Kč255,34 Kč
509,72620 Kč486,31 Kč
1009,25800 Kč925,80 Kč
2508,67804 Kč2 169,51 Kč
5008,26356 Kč4 131,78 Kč
1 0007,86900 Kč7 869,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,34956 Kč29 398,24 Kč
8 0006,99890 Kč55 991,20 Kč
12 0006,80162 Kč81 619,44 Kč
20 0006,56102 Kč131 220,40 Kč
28 0006,40728 Kč179 403,84 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč