
PN18-8R-C | |
|---|---|
DigiKey Part Number | 298-15509-ND |
Manufacturer | |
Manufacturer Product Number | PN18-8R-C |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.080" ~ 0.145" (2.03mm ~ 3.68mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.860" (21.84mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-8RB-L | Panduit Corp | 2 100 | 298-16808-ND | 8,34000 Kč | Parametric Equivalent |
| EV18-8RB-Q | Panduit Corp | 5 554 | 298-16809-ND | 7,72000 Kč | Parametric Equivalent |
| PN18-8R-3K | Panduit Corp | 5 694 | 298-PN18-8R-3KCT-ND | 13,76000 Kč | Parametric Equivalent |
| PV18-8RB-3K | Panduit Corp | 403 | 298-PV18-8RB-3KCT-ND | 10,22000 Kč | Parametric Equivalent |
| 0190540037 | Molex | 3 747 | WM13624-ND | 7,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 29,30200 Kč | 293,02 Kč |
| 25 | 28,48040 Kč | 712,01 Kč |
| 50 | 27,87120 Kč | 1 393,56 Kč |
| 100 | 27,26860 Kč | 2 726,86 Kč |
| 300 | 26,34257 Kč | 7 902,77 Kč |
| 500 | 25,92256 Kč | 12 961,28 Kč |
| 1 000 | 25,36216 Kč | 25 362,16 Kč |
| 2 500 | 24,63910 Kč | 61 597,75 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |













