
DNF18-111FIB-M | |
|---|---|
DigiKey Part Number | 298-10548-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-111FIB-M |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.120" (3.05mm) |
Length - Overall 0.710" (18.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,92680 Kč | 298,17 Kč |
| 50 | 11,67060 Kč | 583,53 Kč |
| 100 | 11,41870 Kč | 1 141,87 Kč |
| 250 | 11,09536 Kč | 2 773,84 Kč |
| 500 | 10,85680 Kč | 5 428,40 Kč |
| 1 000 | 10,62268 Kč | 10 622,68 Kč |
| 3 000 | 10,26144 Kč | 30 784,32 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











