DNF18-111FIB-3K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 11 477
Unit Price: 13,14000 Kč
Datasheet
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF18-111FIB-3K

DigiKey Part Number
298-DNF18-111FIB-3KTR-ND - Tape & Reel (TR)
298-DNF18-111FIB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF18-111FIB-3K
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.120" (3.05mm)
Length - Overall
0.710" (18.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DNF18-111FIB-MPanduit Corp11 477298-10548-ND13,14000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
1011,80400 Kč118,04 Kč
2511,46200 Kč286,55 Kč
5011,21600 Kč560,80 Kč
10010,97620 Kč1 097,62 Kč
25010,66468 Kč2 666,17 Kč
50010,43484 Kč5 217,42 Kč
1 00010,20981 Kč10 209,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,86284 Kč29 588,52 Kč
6 0009,64960 Kč57 897,60 Kč
9 0009,52695 Kč85 742,55 Kč
15 0009,37449 Kč140 617,35 Kč
21 0009,27531 Kč194 781,51 Kč
30 0009,17128 Kč275 138,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč