0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF18-110FIB-3K

DigiKey Part Number
298-DNF18-110FIB-3KTR-ND - Tape & Reel (TR)
298-DNF18-110FIB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF18-110FIB-3K
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.120" (3.05mm)
Length - Overall
0.710" (18.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
1012,11700 Kč121,17 Kč
2511,76240 Kč294,06 Kč
5011,51220 Kč575,61 Kč
10011,26610 Kč1 126,61 Kč
25010,94748 Kč2 736,87 Kč
50010,71138 Kč5 355,69 Kč
1 00010,48031 Kč10 480,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,62305 Kč25 869,15 Kč
6 0008,43671 Kč50 620,26 Kč
9 0008,32952 Kč74 965,68 Kč
15 0008,19628 Kč122 944,20 Kč
21 0008,10960 Kč170 301,60 Kč
30 0008,01870 Kč240 561,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč