0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF18-187FIB-3K

DigiKey Part Number
298-DNF18-187FIB-3KTR-ND - Tape & Reel (TR)
298-DNF18-187FIB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF18-187FIB-3K
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.136" (3.45mm)
Length - Overall
0.780" (19.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
1010,61500 Kč106,15 Kč
2510,31080 Kč257,77 Kč
5010,08980 Kč504,49 Kč
1009,87300 Kč987,30 Kč
2509,59352 Kč2 398,38 Kč
5009,38664 Kč4 693,32 Kč
1 0009,18435 Kč9 184,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,87228 Kč26 616,84 Kč
6 0008,68051 Kč52 083,06 Kč
9 0008,57020 Kč77 131,80 Kč
15 0008,43307 Kč126 496,05 Kč
21 0008,34393 Kč175 222,53 Kč
30 0008,25034 Kč247 510,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč