


DPF18-206FIB-3K | |
|---|---|
DigiKey Part Number | 298-DPF18-206FIB-3KTR-ND - Tape & Reel (TR) 298-DPF18-206FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPF18-206FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm), 0.205" (5.21mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.060" ~ 0.136" (1.52mm ~ 3.45mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 12,15440 Kč | 303,86 Kč |
| 50 | 11,89600 Kč | 594,80 Kč |
| 100 | 11,64150 Kč | 1 164,15 Kč |
| 250 | 11,31120 Kč | 2 827,80 Kč |
| 500 | 11,06718 Kč | 5 533,59 Kč |
| 1 000 | 10,82859 Kč | 10 828,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,46042 Kč | 31 381,26 Kč |
| 6 000 | 10,23425 Kč | 61 405,50 Kč |
| 9 000 | 10,10412 Kč | 90 937,08 Kč |
| 15 000 | 9,94239 Kč | 149 135,85 Kč |
| 21 000 | 9,83719 Kč | 206 580,99 Kč |
| 30 000 | 9,72681 Kč | 291 804,30 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |


