
PN18-8R-3K | |
|---|---|
DigiKey Part Number | 298-PN18-8R-3KTR-ND - Tape & Reel (TR) 298-PN18-8R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-8R-3K |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 11,38800 Kč | 113,88 Kč |
| 25 | 11,06400 Kč | 276,60 Kč |
| 50 | 10,82400 Kč | 541,20 Kč |
| 100 | 10,59240 Kč | 1 059,24 Kč |
| 250 | 10,29176 Kč | 2 572,94 Kč |
| 500 | 10,06990 Kč | 5 034,95 Kč |
| 1 000 | 9,85287 Kč | 9 852,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,51804 Kč | 28 554,12 Kč |
| 6 000 | 9,31228 Kč | 55 873,68 Kč |
| 9 000 | 9,19391 Kč | 82 745,19 Kč |
| 15 000 | 9,04681 Kč | 135 702,15 Kč |
| 21 000 | 8,95111 Kč | 187 973,31 Kč |
| 30 000 | 8,85070 Kč | 265 521,00 Kč |
| 75 000 | 8,59763 Kč | 644 822,25 Kč |
| 150 000 | 8,41070 Kč | 1 261 605,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |




