
PN18-8R-3K | |
|---|---|
DigiKey Part Number | 298-PN18-8R-3KTR-ND - Tape & Reel (TR) 298-PN18-8R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-8R-3K |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.860" (21.84mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 12,72200 Kč | 127,22 Kč |
| 25 | 12,35480 Kč | 308,87 Kč |
| 50 | 12,08780 Kč | 604,39 Kč |
| 100 | 11,82720 Kč | 1 182,72 Kč |
| 250 | 11,49220 Kč | 2 873,05 Kč |
| 500 | 11,24486 Kč | 5 622,43 Kč |
| 1 000 | 11,00232 Kč | 11 002,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,62817 Kč | 31 884,51 Kč |
| 6 000 | 10,39838 Kč | 62 390,28 Kč |
| 9 000 | 10,26617 Kč | 92 395,53 Kč |
| 15 000 | 10,10179 Kč | 151 526,85 Kč |
| 21 000 | 9,99493 Kč | 209 893,53 Kč |
| 30 000 | 9,88279 Kč | 296 483,70 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |






