PK10-10R-L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 18,77000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 31 146
Unit Price: 16,48000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 9 156
Unit Price: 37,75000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 55,27000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 21,48000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 20,86000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 45,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 77 120
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 18 564
Unit Price: 11,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 889
Unit Price: 17,52000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 97 642
Unit Price: 13,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 872
Unit Price: 12,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 010
Unit Price: 13,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 367
Unit Price: 14,18000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK10-10R-L

DigiKey Part Number
298-15394-ND
Manufacturer
Manufacturer Product Number
PK10-10R-L
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Natural, Yellow Stripe
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.370" (9.40mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
1.060" (26.92mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN10-10R-2KPanduit Corp0298-PN10-10R-2KCT-ND18,77000 KčParametric Equivalent
PN10-10R-DPanduit Corp31 146298-10297-ND16,48000 KčParametric Equivalent
PN10-10R-LPanduit Corp9 156298-10629-ND37,75000 KčParametric Equivalent
PN10-10RX-LPanduit Corp0298-15425-ND55,27000 KčParametric Equivalent
PNF10-10R-2KPanduit Corp0298-PNF10-10R-2KCT-ND21,48000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,59000 Kč48,59 Kč
1045,29800 Kč452,98 Kč
2544,00520 Kč1 100,13 Kč
5043,05820 Kč2 152,91 Kč
10042,13020 Kč4 213,02 Kč
25040,93184 Kč10 232,96 Kč
50040,04714 Kč20 023,57 Kč
1 00039,18019 Kč39 180,19 Kč
2 50038,06170 Kč95 154,25 Kč
Manufacturers Standard Package
Unit Price without VAT:48,59000 Kč
Unit Price with VAT:58,79390 Kč