
0190730174 | |
|---|---|
DigiKey Part Number | 900-0190730174TR-ND - Tape & Reel (TR) 900-0190730174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730174 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730174 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,13800 Kč | 121,38 Kč |
| 25 | 11,37040 Kč | 284,26 Kč |
| 50 | 10,82400 Kč | 541,20 Kč |
| 100 | 10,30470 Kč | 1 030,47 Kč |
| 250 | 9,65860 Kč | 2 414,65 Kč |
| 500 | 9,19686 Kč | 4 598,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,43190 Kč | 9 431,90 Kč |
| 2 000 | 8,98153 Kč | 17 963,06 Kč |
| 3 000 | 8,72830 Kč | 26 184,90 Kč |
| 5 000 | 8,41941 Kč | 42 097,05 Kč |
| 7 000 | 8,22195 Kč | 57 553,65 Kč |
| 10 000 | 8,01775 Kč | 80 177,50 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |



