



0190730172 | |
|---|---|
DigiKey Part Number | 23-0190730172TR-ND - Tape & Reel (TR) 23-0190730172CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730172 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 11,03300 Kč | 110,33 Kč |
| 25 | 10,33600 Kč | 258,40 Kč |
| 50 | 9,84380 Kč | 492,19 Kč |
| 100 | 9,37450 Kč | 937,45 Kč |
| 250 | 8,78600 Kč | 2 196,50 Kč |
| 500 | 8,36598 Kč | 4 182,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,30549 Kč | 8 305,49 Kč |
| 2 000 | 7,90883 Kč | 15 817,66 Kč |
| 3 000 | 7,68581 Kč | 23 057,43 Kč |
| 5 000 | 7,41375 Kč | 37 068,75 Kč |
| 7 000 | 7,23990 Kč | 50 679,30 Kč |
| 10 000 | 7,06007 Kč | 70 600,70 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |





