Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
0190700125
0190700125

0190700125

DigiKey Part Number
23-0190700125TR-ND - Tape & Reel (TR)
23-0190700125CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700125
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.076" (27.33mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
108,80100 Kč88,01 Kč
257,88320 Kč197,08 Kč
507,27020 Kč363,51 Kč
1006,73010 Kč673,01 Kč
2506,10984 Kč1 527,46 Kč
5005,70482 Kč2 852,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,52566 Kč5 525,66 Kč
2 0005,26164 Kč10 523,28 Kč
3 0005,11321 Kč15 339,63 Kč
5 0004,93220 Kč24 661,00 Kč
7 0004,81649 Kč33 715,43 Kč
10 0004,69683 Kč46 968,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč