
0190700133 | |
|---|---|
DigiKey Part Number | 23-0190700133TR-ND - Tape & Reel (TR) 23-0190700133CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700133 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.243" (31.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 50 | 8,89900 Kč | 444,95 Kč |
| 100 | 8,47480 Kč | 847,48 Kč |
| 250 | 7,94312 Kč | 1 985,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,61220 Kč | 3 806,10 Kč |
| 1 000 | 7,24830 Kč | 7 248,30 Kč |
| 1 500 | 7,04385 Kč | 10 565,77 Kč |
| 2 500 | 6,79436 Kč | 16 985,90 Kč |
| 3 500 | 6,63501 Kč | 23 222,53 Kč |
| 5 000 | 6,47011 Kč | 32 350,55 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










