
PNF10-10R-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-10R-2KTR-ND - Tape & Reel (TR) 298-PNF10-10R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-10R-2K |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 25 | 19,60360 Kč | 490,09 Kč |
| 50 | 19,18380 Kč | 959,19 Kč |
| 100 | 18,77220 Kč | 1 877,22 Kč |
| 250 | 18,23888 Kč | 4 559,72 Kč |
| 500 | 17,84536 Kč | 8 922,68 Kč |
| 1 000 | 17,46026 Kč | 17 460,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,08282 Kč | 34 165,64 Kč |
| 4 000 | 16,71315 Kč | 66 852,60 Kč |
| 6 000 | 16,50054 Kč | 99 003,24 Kč |
| 10 000 | 16,23616 Kč | 162 361,60 Kč |
| 14 000 | 16,06427 Kč | 224 899,78 Kč |
| 20 000 | 15,88387 Kč | 317 677,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |






