
PV10-10RB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-10RB-2KTR-ND - Tape & Reel (TR) 298-PV10-10RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-10RB-2K |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 1.020" (25.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 13,20200 Kč | 132,02 Kč |
| 25 | 12,82200 Kč | 320,55 Kč |
| 50 | 12,54660 Kč | 627,33 Kč |
| 100 | 12,27550 Kč | 1 227,55 Kč |
| 250 | 11,92768 Kč | 2 981,92 Kč |
| 500 | 11,67116 Kč | 5 835,58 Kč |
| 1 000 | 11,41943 Kč | 11 419,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,17292 Kč | 22 345,84 Kč |
| 4 000 | 10,93146 Kč | 43 725,84 Kč |
| 6 000 | 10,79251 Kč | 64 755,06 Kč |
| 10 000 | 10,61983 Kč | 106 198,30 Kč |
| 14 000 | 10,50757 Kč | 147 105,98 Kč |
| 20 000 | 10,38970 Kč | 207 794,00 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |









