
PV10-10RX-D | |
|---|---|
DigiKey Part Number | 298-15603-ND |
Manufacturer | |
Manufacturer Product Number | PV10-10RX-D |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 1.100" (27.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-10RB-Q | Panduit Corp | 3 575 | 298-16742-ND | 0,39000 Kč | Parametric Equivalent |
| PV10-10R-D | Panduit Corp | 9 302 | 298-10639-ND | 0,45000 Kč | Parametric Equivalent |
| PV10-10R-L | Panduit Corp | 40 794 | 298-15602-ND | 1,14000 Kč | Parametric Equivalent |
| PV10-10RX-L | Panduit Corp | 666 | 298-15604-ND | 1,36000 Kč | Parametric Equivalent |
| 1-324918-0 | TE Connectivity AMP Connectors | 3 692 | A28133CT-ND | 1,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 25 | 12,68000 Kč | 317,00 Kč |
| 50 | 12,40480 Kč | 620,24 Kč |
| 100 | 12,13790 Kč | 1 213,79 Kč |
| 250 | 11,79420 Kč | 2 948,55 Kč |
| 500 | 11,54018 Kč | 5 770,09 Kč |
| 1 000 | 11,29117 Kč | 11 291,17 Kč |
| 2 500 | 10,96999 Kč | 27 424,97 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |




