
PV12-10HDRB-2K | |
|---|---|
DigiKey Part Number | 298-PV12-10HDRB-2KTR-ND - Tape & Reel (TR) 298-PV12-10HDRB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV12-10HDRB-2K |
Description | CONN RING CIRC 12-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.372" (9.45mm) | |
Length - Overall | 1.056" (26.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Heavy Duty | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 16,32800 Kč | 408,20 Kč |
| 50 | 15,97520 Kč | 798,76 Kč |
| 100 | 15,63090 Kč | 1 563,09 Kč |
| 250 | 15,18660 Kč | 3 796,65 Kč |
| 500 | 14,85944 Kč | 7 429,72 Kč |
| 1 000 | 14,53860 Kč | 14 538,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,22457 Kč | 28 449,14 Kč |
| 4 000 | 13,91695 Kč | 55 667,80 Kč |
| 6 000 | 13,73997 Kč | 82 439,82 Kč |
| 10 000 | 13,51998 Kč | 135 199,80 Kč |
| 14 000 | 13,37688 Kč | 187 276,32 Kč |
| 20 000 | 13,22680 Kč | 264 536,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






