Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P14-56R-M | |
|---|---|
DigiKey Part Number | 298-15130-ND |
Manufacturer | |
Manufacturer Product Number | P14-56R-M |
Description | CONN RING CIRC 14-18AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 0.910" (23.11mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,97880 Kč | 224,47 Kč |
| 50 | 8,78560 Kč | 439,28 Kč |
| 100 | 8,59450 Kč | 859,45 Kč |
| 250 | 8,35216 Kč | 2 088,04 Kč |
| 500 | 8,17200 Kč | 4 086,00 Kč |
| 1 000 | 7,99604 Kč | 7 996,04 Kč |
| 3 000 | 7,72425 Kč | 23 172,75 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |















